
USW3866 | |
|---|---|
DigiKey Part Number | 5666-USW3866-ND |
Manufacturer | |
Manufacturer Product Number | USW3866 |
Description | SENSOR RTD 1KOHM 0.12% RING LUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD ±0.12% 3850ppm/°C Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | - | |
Operating Temperature | - | |
Termination | - | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | User Defined | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 339,62360 Kč | 33 490,59 Kč |
| Unit Price without VAT: | 1 339,62360 Kč |
|---|---|
| Unit Price with VAT: | 1 620,94456 Kč |


