NTC Thermistor 10k Cylindrical Probe, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Cylindrical Probe, Stainless Steel
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

USP3021

DigiKey Part Number
5666-USP3021-ND
Manufacturer
Manufacturer Product Number
USP3021
Description
THERM NTC 10KOHM 3892K PROBE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 105°C
Length - Lead Wire
15.50" (393.70mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 030,44000 Kč14 030,44 Kč
Unit Price without VAT:14 030,44000 Kč
Unit Price with VAT:16 976,83240 Kč