


TSDS321P | |
|---|---|
DigiKey Part Number | F10712-ND |
Manufacturer | |
Manufacturer Product Number | TSDS321P |
Description | RELAY TIME DELAY 100SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 100 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 1 Sec ~ 100 Sec |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method External Resistor |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage, Trigger Signal |
Relay Type Solid State Relay | Base Product Number |
Function One Shot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 509,47000 Kč | 2 509,47 Kč |
| 10 | 2 234,56500 Kč | 22 345,65 Kč |
| 25 | 2 133,57320 Kč | 53 339,33 Kč |
| 50 | 2 060,17680 Kč | 103 008,84 Kč |
| 100 | 1 989,26230 Kč | 198 926,23 Kč |
| Unit Price without VAT: | 2 509,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 036,45870 Kč |






