TDUB3000A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDUB3000A
HVAC - Take a Load Off – Protect Control Sense

TDUB3000A

DigiKey Part Number
5666-TDUB3000A-ND
Manufacturer
Manufacturer Product Number
TDUB3000A
Description
RELAY TIME DELAY 1023SEC CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 1023 Sec Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
Off-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
1 Sec ~ 1023 Sec
Contact Rating @ Voltage
-
Voltage - Supply
24 ~ 120VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
DIP Switches
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 436,38000 Kč2 436,38 Kč
102 169,46200 Kč21 694,62 Kč
252 071,42880 Kč51 785,72 Kč
502 000,16820 Kč100 008,41 Kč
1001 931,31900 Kč193 131,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 436,38000 Kč
Unit Price with VAT:2 948,01980 Kč