


TDU3001A | |
|---|---|
DigiKey Part Number | 5666-TDU3001A-ND |
Manufacturer | |
Manufacturer Product Number | TDU3001A |
Description | RELAY TIME DELAY 1023SEC CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 1023 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 1 Sec ~ 1023 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 100 ~ 240VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 658,42000 Kč | 1 658,42 Kč |
| 10 | 1 476,87300 Kč | 14 768,73 Kč |
| 25 | 1 410,15000 Kč | 35 253,75 Kč |
| 50 | 1 361,66580 Kč | 68 083,29 Kč |
| 100 | 1 314,80870 Kč | 131 480,87 Kč |
| Unit Price without VAT: | 1 658,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 006,68820 Kč |





