


TDM120AL | |
|---|---|
DigiKey Part Number | F10665-ND |
Manufacturer | |
Manufacturer Product Number | TDM120AL |
Description | RELAY TIME DEL 1023SEC 10A 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 1023 Sec Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 1 Sec ~ 1023 Sec | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 820,28000 Kč | 2 820,28 Kč |
| 10 | 2 511,22300 Kč | 25 112,23 Kč |
| 25 | 2 397,70440 Kč | 59 942,61 Kč |
| 50 | 2 315,20540 Kč | 115 760,27 Kč |
| Unit Price without VAT: | 2 820,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 412,53880 Kč |






