New Product
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Littelfuse Industrial Solid-State Relays

SRP1-MEDZL-025NF-N

DigiKey Part Number
5666-SRP1-MEDZL-025NF-N-ND
Manufacturer
Manufacturer Product Number
SRP1-MEDZL-025NF-N
Description
SSR MINI ECO, 1X25A/240VAC ZC, D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 30VDC
Voltage - Load
12 V ~ 280 V
Load Current
25 A
On-State Resistance (Max)
16 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, cURus, IEC, UKCA, VDE
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1882,00000 Kč882,00 Kč
16767,11438 Kč12 273,83 Kč
32740,76938 Kč23 704,62 Kč
64715,31188 Kč45 779,96 Kč
112695,38304 Kč77 882,90 Kč
256666,94211 Kč170 737,18 Kč
Manufacturers Standard Package
Unit Price without VAT:882,00000 Kč
Unit Price with VAT:1 067,22000 Kč