SRP1-CRARH-025TC-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP1-CRARH-025TC-N
Littelfuse Industrial Solid-State Relays

SRP1-CRDRL-050TC-N

DigiKey Part Number
5666-SRP1-CRDRL-050TC-N-ND
Manufacturer
Manufacturer Product Number
SRP1-CRDRL-050TC-N
Description
SRP1-CR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 240 V
Load Current
50 A
On-State Resistance (Max)
6.3 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, cURus, IEC
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 571,48000 Kč1 571,48 Kč
101 472,83600 Kč14 728,36 Kč
251 406,30240 Kč35 157,56 Kč
501 357,93680 Kč67 896,84 Kč
1001 348,01030 Kč134 801,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 571,48000 Kč
Unit Price with VAT:1 901,49080 Kč