Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Littelfuse Industrial Solid-State Relays

SRP1-CRDRH-050TC-N

DigiKey Part Number
5666-SRP1-CRDRH-050TC-N-ND
Manufacturer
Manufacturer Product Number
SRP1-CRDRH-050TC-N
Description
SRP1-CR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 600 V
Load Current
50 A
On-State Resistance (Max)
6.3 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, cURus, IEC
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 041,01000 Kč2 041,01 Kč
101 817,54500 Kč18 175,45 Kč
251 735,43440 Kč43 385,86 Kč
501 675,73280 Kč83 786,64 Kč
1001 618,06600 Kč161 806,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 041,01000 Kč
Unit Price with VAT:2 469,62210 Kč