


SRP1-CRAZL-050TC-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CRAZL-050TC-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CRAZL-050TC-N |
Description | SRP1-CR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 24 V ~ 240 V | |
Load Current | 50 A | |
On-State Resistance (Max) | 6.3 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus, IEC | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 672,59000 Kč | 1 672,59 Kč |
| 10 | 1 563,11300 Kč | 15 631,13 Kč |
| 25 | 1 492,50600 Kč | 37 312,65 Kč |
| 50 | 1 444,54400 Kč | 72 227,20 Kč |
| 100 | 1 436,85400 Kč | 143 685,40 Kč |
| Unit Price without VAT: | 1 672,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 023,83390 Kč |

