Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Littelfuse Industrial Solid-State Relays

SRP1-CRAZL-010TC-N

DigiKey Part Number
5666-SRP1-CRAZL-010TC-N-ND
Manufacturer
Manufacturer Product Number
SRP1-CRAZL-010TC-N
Description
SRP1-CR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC
Voltage - Load
24 V ~ 240 V
Load Current
10 A
On-State Resistance (Max)
6.3 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, cURus, IEC
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 330,36000 Kč1 330,36 Kč
101 257,08500 Kč12 570,85 Kč
251 200,30480 Kč30 007,62 Kč
501 159,03820 Kč57 951,91 Kč
1001 136,37580 Kč113 637,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 330,36000 Kč
Unit Price with VAT:1 609,73560 Kč