


SRP1-CRARL-010TC-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CRARL-010TC-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CRARL-010TC-N |
Description | SRP1-CR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type AC |
Mfr | Voltage - Input 90 ~ 280VAC |
Series | Voltage - Load 24 V ~ 240 V |
Packaging Bulk | Load Current 10 A |
Part Status Active | On-State Resistance (Max) 6.3 mOhms |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 70°C |
Circuit | Approval Agency CE, cURus, IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,11000 Kč | 1 436,11 Kč |
| 10 | 1 278,81800 Kč | 12 788,18 Kč |
| 25 | 1 221,05600 Kč | 30 526,40 Kč |
| 50 | 1 179,07820 Kč | 58 953,91 Kč |
| 100 | 1 138,51010 Kč | 113 851,01 Kč |
| Unit Price without VAT: | 1 436,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,69310 Kč |

