SRP1-CRARH-025TC-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP1-CRARH-025TC-N
Littelfuse Industrial Solid-State Relays

SRP1-CRARH-050TC-N

DigiKey Part Number
5666-SRP1-CRARH-050TC-N-ND
Manufacturer
Manufacturer Product Number
SRP1-CRARH-050TC-N
Description
SRP1-CR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
90 ~ 280VAC
Voltage - Load
48 V ~ 600 V
Load Current
50 A
On-State Resistance (Max)
6.3 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, cURus, IEC
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 163,41000 Kč2 163,41 Kč
101 932,44000 Kč19 324,40 Kč
251 845,12600 Kč46 128,15 Kč
501 788,76680 Kč89 438,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 163,41000 Kč
Unit Price with VAT:2 617,72610 Kč