New Product
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Littelfuse Industrial Solid-State Relays

SRP1-CEDZH-080NC-N

DigiKey Part Number
5666-SRP1-CEDZH-080NC-N-ND
Manufacturer
Manufacturer Product Number
SRP1-CEDZH-080NC-N
Description
SSR HP ECO, 1X80A/660VAC ZC, DC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
4 ~ 32VDC
Series
Voltage - Load
24 V ~ 660 V
Packaging
Box
Load Current
80 A
Part Status
Active
On-State Resistance (Max)
3 mOhms
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 100°C
Circuit
Approval Agency
CE, cURus, UKCA, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 448,02000 Kč1 448,02 Kč
101 289,42400 Kč12 894,24 Kč
251 231,19680 Kč30 779,92 Kč
501 188,86060 Kč59 443,03 Kč
1001 147,95860 Kč114 795,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 448,02000 Kč
Unit Price with VAT:1 752,10420 Kč