


SRP1-CEDZH-070NC-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CEDZH-070NC-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CEDZH-070NC-N |
Description | SSR HP ECO, 1X70A/660VAC ZC, DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 660 V | |
Load Current | 70 A | |
On-State Resistance (Max) | 4.5 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus, UKCA, VDE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 716,38000 Kč | 1 716,38 Kč |
| 10 | 1 528,46500 Kč | 15 284,65 Kč |
| 25 | 1 459,41120 Kč | 36 485,28 Kč |
| 50 | 1 409,21780 Kč | 70 460,89 Kč |
| 100 | 1 360,73760 Kč | 136 073,76 Kč |
| Unit Price without VAT: | 1 716,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 076,81980 Kč |

