


SRP1-CCDDV-040NC-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CCDDV-040NC-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CCDDV-040NC-N |
Description | SSR HP CL, 1X40A/100VDC , DC IN, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 40 A | |
On-State Resistance (Max) | 30 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 139,10000 Kč | 2 139,10 Kč |
| 12 | 1 887,27250 Kč | 22 647,27 Kč |
| 36 | 1 785,46694 Kč | 64 276,81 Kč |
| 60 | 1 739,99650 Kč | 104 399,79 Kč |
| 108 | 1 689,07148 Kč | 182 419,72 Kč |
| Unit Price without VAT: | 2 139,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 588,31100 Kč |





