


SRP1-CCDDL-040NC-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CCDDL-040NC-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CCDDL-040NC-N |
Description | SSR HP CL, 1X40A/200VDC , DC IN, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 40 A | |
On-State Resistance (Max) | 46 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 042,61000 Kč | 3 042,61 Kč |
| 10 | 2 709,22500 Kč | 27 092,25 Kč |
| 25 | 2 586,75200 Kč | 64 668,80 Kč |
| 50 | 2 497,73720 Kč | 124 886,86 Kč |
| Unit Price without VAT: | 3 042,61000 Kč |
|---|---|
| Unit Price with VAT: | 3 681,55810 Kč |

