
SRP1-CCDD7-020EC-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CCDD7-020EC-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CCDD7-020EC-N |
Description | SPECIALIZED SSR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5 ~ 32VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus, IEC | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 038,81000 Kč | 6 038,81 Kč |
| 10 | 5 376,60100 Kč | 53 766,01 Kč |
| 25 | 5 133,39800 Kč | 128 334,95 Kč |
| Unit Price without VAT: | 6 038,81000 Kč |
|---|---|
| Unit Price with VAT: | 7 306,96010 Kč |


