SRP1-CBDZL-010NW-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP1-CBDZL-010NW-N
Littelfuse Industrial Solid-State Relays

SRP1-CBDRH-050NW-N

DigiKey Part Number
5666-SRP1-CBDRH-050NW-N-ND
Manufacturer
Manufacturer Product Number
SRP1-CBDRH-050NW-N
Description
SRP1-CB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 600 V
Load Current
50 A
On-State Resistance (Max)
6.3 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, cURus, IEC
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 753,11000 Kč1 753,11 Kč
101 634,89400 Kč16 348,94 Kč
251 561,04080 Kč39 026,02 Kč
501 515,89600 Kč75 794,80 Kč
1001 507,87530 Kč150 787,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 753,11000 Kč
Unit Price with VAT:2 121,26310 Kč