Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Littelfuse Industrial Solid-State Relays

SRP1-CBDRH-025NW-N

DigiKey Part Number
5666-SRP1-CBDRH-025NW-N-ND
Manufacturer
Manufacturer Product Number
SRP1-CBDRH-025NW-N
Description
SRP1-CB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 600 V
Load Current
25 A
On-State Resistance (Max)
6.3 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, cURus, IEC
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 675,43000 Kč1 675,43 Kč
101 491,95000 Kč14 919,50 Kč
251 424,54640 Kč35 613,66 Kč
501 375,56640 Kč68 778,32 Kč
1001 328,23270 Kč132 823,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 675,43000 Kč
Unit Price with VAT:2 027,27030 Kč