SRP1-CBDZL-010NW-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP1-CBDZL-010NW-N
Littelfuse Industrial Solid-State Relays

SRP1-CBAZL-010NW-N

DigiKey Part Number
5666-SRP1-CBAZL-010NW-N-ND
Manufacturer
Manufacturer Product Number
SRP1-CBAZL-010NW-N
Description
SRP1-CB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC
Voltage - Load
24 V ~ 240 V
Load Current
10 A
On-State Resistance (Max)
6.3 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, cURus, IEC
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 197,80000 Kč1 197,80 Kč
101 136,69400 Kč11 366,94 Kč
251 085,36560 Kč27 134,14 Kč
501 048,05640 Kč52 402,82 Kč
1001 020,70280 Kč102 070,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 197,80000 Kč
Unit Price with VAT:1 449,33800 Kč