
SPXV030.TXM | |
|---|---|
DigiKey Part Number | 5666-SPXV030.TXM-ND |
Manufacturer | |
Manufacturer Product Number | SPXV030.TXM |
Description | SOLAR FUSE 30A 1.5KVDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30A 1.5 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, gPV, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" L x 3.333" W (10.31mm x 84.65mm) | |
Melting I²t | 3792.0 | |
DC Cold Resistance | 0.00526 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 275,21000 Kč | 1 275,21 Kč |
| 5 | 1 057,92200 Kč | 5 289,61 Kč |
| 10 | 975,79800 Kč | 9 757,98 Kč |
| 50 | 807,80140 Kč | 40 390,07 Kč |
| 100 | 744,07250 Kč | 74 407,25 Kč |
| 250 | 666,82340 Kč | 166 705,85 Kč |
| Unit Price without VAT: | 1 275,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 543,00410 Kč |



