30A 1.5 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXV030.LXM

DigiKey Part Number
5666-SPXV030.LXM-ND
Manufacturer
Manufacturer Product Number
SPXV030.LXM
Description
SOLAR FUSE 30A 1.5KVDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
30A 1.5 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" L x 3.333" W (10.31mm x 84.65mm)
Melting I²t
3792.0
DC Cold Resistance
0.00526 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 058
Factory Stock: 35 050
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 275,21000 Kč1 275,21 Kč
51 057,92200 Kč5 289,61 Kč
10975,79800 Kč9 757,98 Kč
50807,80140 Kč40 390,07 Kč
100744,07250 Kč74 407,25 Kč
250666,82340 Kč166 705,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 275,21000 Kč
Unit Price with VAT:1 543,00410 Kč