
SPXV02.5L | |
|---|---|
DigiKey Part Number | 5666-SPXV02.5L-ND |
Manufacturer | |
Manufacturer Product Number | SPXV02.5L |
Description | 1500VDC 2.5 AMP PHOTOVOLTAIC FUS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5A 1.5 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, gPV, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 3.333" L (10.30mm x 84.65mm) | |
Melting I²t | 3.68 | |
DC Cold Resistance | 0.2234 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 509,22060 Kč | 25 461,03 Kč |
| Unit Price without VAT: | 509,22060 Kč |
|---|---|
| Unit Price with VAT: | 616,15693 Kč |


