
SPXV016.T | |
|---|---|
DigiKey Part Number | 5666-SPXV016.T-ND |
Manufacturer | |
Manufacturer Product Number | SPXV016.T |
Description | FUSE SOLAR 1500VDC 16A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16A 1.5 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 16A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, gPV, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 3.333" L (10.31mm x 84.65mm) | |
Melting I²t | 404.0 | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,83000 Kč | 930,83 Kč |
| 5 | 772,28200 Kč | 3 861,41 Kč |
| 10 | 712,41600 Kč | 7 124,16 Kč |
| 50 | 589,94300 Kč | 29 497,15 Kč |
| 100 | 543,50680 Kč | 54 350,68 Kč |
| 250 | 487,22500 Kč | 121 806,25 Kč |
| Unit Price without VAT: | 930,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 126,30430 Kč |


