SPXI_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXV015.T

DigiKey Part Number
5666-SPXV015.T-ND
Manufacturer
Manufacturer Product Number
SPXV015.T
Description
FUSE CARTRIDGE 15A 1.5KVDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15A 1.5 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - DC
1.5 kVDC
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
15kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
Melting I²t
299.0
DC Cold Resistance
0.0131 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1803,27000 Kč803,27 Kč
5666,48600 Kč3 332,43 Kč
10614,82800 Kč6 148,28 Kč
50509,22060 Kč25 461,03 Kč
100469,18130 Kč46 918,13 Kč
250420,66404 Kč105 166,01 Kč
500398,59480 Kč199 297,40 Kč
Manufacturers Standard Package
Unit Price without VAT:803,27000 Kč
Unit Price with VAT:971,95670 Kč