15A 1.5 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXV015.L

DigiKey Part Number
5666-SPXV015.L-ND
Manufacturer
Manufacturer Product Number
SPXV015.L
Description
FUSE CARTRIDGE 15A 1.5KVDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15A 1.5 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - DC
1.5 kVDC
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
15kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
Melting I²t
299.0
DC Cold Resistance
0.0131 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1837,82000 Kč837,82 Kč
5694,99200 Kč3 474,96 Kč
10641,13200 Kč6 411,32 Kč
50530,98060 Kč26 549,03 Kč
100489,21560 Kč48 921,56 Kč
250484,28864 Kč121 072,16 Kč
Manufacturers Standard Package
Unit Price without VAT:837,82000 Kč
Unit Price with VAT:1 013,76220 Kč