1A 1.5 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXV001.T

DigiKey Part Number
5666-SPXV001.T-ND
Manufacturer
Manufacturer Product Number
SPXV001.T
Description
1500VDC 1 AMP PHOTOVOLTAIC FUSE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1A 1.5 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 3.333" L (10.30mm x 84.65mm)
Melting I²t
0.27
DC Cold Resistance
0.9256 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Factory Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1879,61000 Kč879,61 Kč
5729,76400 Kč3 648,82 Kč
10673,19600 Kč6 731,96 Kč
50557,53040 Kč27 876,52 Kč
100513,67620 Kč51 367,62 Kč
250460,53484 Kč115 133,71 Kč
Manufacturers Standard Package
Unit Price without VAT:879,61000 Kč
Unit Price with VAT:1 064,32810 Kč