
SPXI015.L | |
|---|---|
DigiKey Part Number | 5666-SPXI015.L-ND |
Manufacturer | |
Manufacturer Product Number | SPXI015.L |
Description | FUSE CRTRDGE 15A 1.5KVDC INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | Intrinsically Safe | |
Class | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 15kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 0.406" Dia x 3.475" L (10.31mm x 88.27mm) | |
Melting I²t | 299.0 | |
DC Cold Resistance | 0.0131 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,06000 Kč | 826,06 Kč |
| 5 | 685,37400 Kč | 3 426,87 Kč |
| 10 | 632,25000 Kč | 6 322,50 Kč |
| 50 | 523,64820 Kč | 26 182,41 Kč |
| 100 | 482,47940 Kč | 48 247,94 Kč |
| 250 | 432,59492 Kč | 108 148,73 Kč |
| 500 | 397,98812 Kč | 198 994,06 Kč |
| Unit Price without VAT: | 826,06000 Kč |
|---|---|
| Unit Price with VAT: | 999,53260 Kč |

