
SPL0001PCBT | |
|---|---|
DigiKey Part Number | 5666-SPL0001PCBT-ND |
Manufacturer | |
Manufacturer Product Number | SPL0001PCBT |
Description | PULLER PCB MIDGET/CC 30A 1 POLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Removal Tool Fuse; Class CC, Midget, 5AG, 10x38mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fuse Removal Tool | |
For Use With/Related Products | Fuse; Class CC, Midget, 5AG, 10x38mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 212,14300 Kč | 2 121,43 Kč |
| Unit Price without VAT: | 212,14300 Kč |
|---|---|
| Unit Price with VAT: | 256,69303 Kč |


