



| SPD2-480-2P0-R | |
|---|---|
| DigiKey Part Number | 5666-SPD2-480-2P0-R-ND | 
| Manufacturer | |
| Manufacturer Product Number | SPD2-480-2P0-R | 
| Description | SPD TYPE 1/TYPE 2 480VAC MCOV | 
| Customer Reference | |
| Detailed Description | Surge Protection Device (SPD) 480VAC MCOV 2 Pole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SPD2-480-2P0-R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Last Time Buy | |
| Type | Type 1, Type 2 | |
| Form | Module Only | |
| Number of Poles | 2 | |
| Voltage - Continuous Operating (Max) (MCOV) | 480VAC | |
| Current - Discharge (Nom) (8/20µS) | 20 kA | |
| Current - Discharge (Max) (8/20µS) | 50 kA | |
| Current - Short Circuit Rating (SCCR) | 200 kA | |
| Voltage - Protection Rating (VPR) | 1.5 kV | |
| Voltage - Protection Level (VP) (2416) | 2.3 kV | |
| Operating Temperature | -40°C ~ 80°C | |
| Features | Remote Signaling Contacts, Thermally Protected | |
| Mounting Type | DIN Rail | |
| Approval Agency | cURus, UL, VDE | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11 397,32000 Kč | 11 397,32 Kč | 
| Unit Price without VAT: | 11 397,32000 Kč | 
|---|---|
| Unit Price with VAT: | 13 790,75720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic