



SM472G1K | |
|---|---|
DigiKey Part Number | 5666-SM472G1K-ND |
Manufacturer | |
Manufacturer Product Number | SM472G1K |
Description | THERM NTC 4.7KOHM 3575K MELF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k DO-213AC, MINI-MELF, SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3575K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 220°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,89428 Kč | 9 947,14 Kč |
| Unit Price without VAT: | 19,89428 Kč |
|---|---|
| Unit Price with VAT: | 24,07208 Kč |

