


SE-TA6 | |
|---|---|
DigiKey Part Number | F10452-ND |
Manufacturer | |
Manufacturer Product Number | SE-TA6 |
Description | TERM ASSY 5.6V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | - | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 954,78000 Kč | 10 954,78 Kč |
| 10 | 9 752,48000 Kč | 97 524,80 Kč |
| Unit Price without VAT: | 10 954,78000 Kč |
|---|---|
| Unit Price with VAT: | 13 255,28380 Kč |



