SE-703-03-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE-703-0U-00

DigiKey Part Number
5666-SE-703-0U-00-ND
Manufacturer
Manufacturer Product Number
SE-703-0U-00
Description
MONITOR EARTH LEAKAGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Ground Fault
Voltage - Supply
120/240VAC/DC
Trip Range
25mA ~ 0.5A
Delay Time
0 ~ 0.5s
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 995,01000 Kč25 995,01 Kč
Manufacturers Standard Package
Unit Price without VAT:25 995,01000 Kč
Unit Price with VAT:31 453,96210 Kč