


SE-701-0U | |
|---|---|
DigiKey Part Number | 5666-SE-701-0U-ND |
Manufacturer | |
Manufacturer Product Number | SE-701-0U |
Description | MONITOR GRND FALT RELAY 120/240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120/240VAC/DC | |
Trip Range | - | |
Delay Time | 0.5 ~ 2.5s | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 262,39000 Kč | 29 262,39 Kč |
| Unit Price without VAT: | 29 262,39000 Kč |
|---|---|
| Unit Price with VAT: | 35 407,49190 Kč |





