POWR-GARD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POWR-GARD Series
HVAC - Take a Load Off – Protect Control Sense

SE-701-0D

DigiKey Part Number
5666-SE-701-0D-ND
Manufacturer
Manufacturer Product Number
SE-701-0D
Description
MONITOR GRND FAULT RELAY 12/24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Ground Fault
Voltage - Supply
12 ~ 24VDC
Trip Range
-
Delay Time
0.05 ~ 2.5s
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130 561,86000 Kč30 561,86 Kč
Manufacturers Standard Package
Unit Price without VAT:30 561,86000 Kč
Unit Price with VAT:36 979,85060 Kč