
SE-105E | |
|---|---|
DigiKey Part Number | 5666-SE-105E-ND |
Manufacturer | |
Manufacturer Product Number | SE-105E |
Description | GF-GC MON C/W 1N5339B TERM 240VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Chassis Mount |
Datasheet | Datasheet |
Category | Trip Range 0.5 ~ 4A |
Manufacturer Littelfuse Inc. | Delay Time 0.1 ~ 1s |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Features Automatic Reset, Manual Reset |
Function Ground Fault | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 766,79000 Kč | 36 766,79 Kč |
| Unit Price without VAT: | 36 766,79000 Kč |
|---|---|
| Unit Price with VAT: | 44 487,81590 Kč |


