
SB5080-021-0 | |
|---|---|
DigiKey Part Number | 5666-SB5080-021-0-ND |
Manufacturer | |
Manufacturer Product Number | SB5080-021-0 |
Description | SHOCK BLOCK CLASS A GFCI 208V 80 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | GFCI Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Box | |
Specifications | 208V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68 351,85000 Kč | 68 351,85 Kč |
| Unit Price without VAT: | 68 351,85000 Kč |
|---|---|
| Unit Price with VAT: | 82 705,73850 Kč |

