
SB5032-011-0 | |
|---|---|
DigiKey Part Number | 5666-SB5032-011-0-ND |
Manufacturer | |
Manufacturer Product Number | SB5032-011-0 |
Description | GROUND FAULT CIRCUIT INTERRUPTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | GFCI Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Box | |
Specifications | 208V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 087,63000 Kč | 45 087,63 Kč |
| Unit Price without VAT: | 45 087,63000 Kč |
|---|---|
| Unit Price with VAT: | 54 556,03230 Kč |


