
SANT-C1NM40 | |
|---|---|
DigiKey Part Number | 5666-SANT-C1NM40-ND |
Manufacturer | |
Manufacturer Product Number | SANT-C1NM40 |
Description | SSR ACCESSORY, MOUNTING SCREWS, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Screw Kit SRP1-CE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Menbers | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Screw Kit | |
For Use With/Related Products | SRP1-CE Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 103,47800 Kč | 1 034,78 Kč |
| 25 | 98,81640 Kč | 2 470,41 Kč |
| 50 | 95,42760 Kč | 4 771,38 Kč |
| 100 | 92,15390 Kč | 9 215,39 Kč |
| 250 | 87,99588 Kč | 21 998,97 Kč |
| 500 | 84,97344 Kč | 42 486,72 Kč |
| 1 000 | 82,05241 Kč | 82 052,41 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |

