
SADH-C1N600 | |
|---|---|
DigiKey Part Number | 5666-SADH-C1N600-ND |
Manufacturer | |
Manufacturer Product Number | SADH-C1N600 |
Description | SSR ACCESSORY, DIN RAIL ADAPTOR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter SRP1-CE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Menbers | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | SRP1-CE Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,28000 Kč | 376,28 Kč |
| 10 | 335,08600 Kč | 3 350,86 Kč |
| 30 | 317,05567 Kč | 9 511,67 Kč |
| 50 | 308,99820 Kč | 15 449,91 Kč |
| 100 | 298,38370 Kč | 29 838,37 Kč |
| 250 | 284,90172 Kč | 71 225,43 Kč |
| 500 | 275,10194 Kč | 137 550,97 Kč |
| Unit Price without VAT: | 376,28000 Kč |
|---|---|
| Unit Price with VAT: | 455,29880 Kč |


