


| RK-105 | |
|---|---|
| DigiKey Part Number | 5666-RK-105-ND | 
| Manufacturer | |
| Manufacturer Product Number | RK-105 | 
| Description | REMOTE IND & RESET SWITCH ASSY | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Remote LED Indicator SE-105, SE-107 Series | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Remote LED Indicator | |
| For Use With/Related Products | SE-105, SE-107 Series | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5 719,15000 Kč | 5 719,15 Kč | 
| 5 | 4 988,07200 Kč | 24 940,36 Kč | 
| 10 | 4 702,01000 Kč | 47 020,10 Kč | 
| 25 | 4 348,17120 Kč | 108 704,28 Kč | 
| 50 | 4 097,67520 Kč | 204 883,76 Kč | 
| Unit Price without VAT: | 5 719,15000 Kč | 
|---|---|
| Unit Price with VAT: | 6 920,17150 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic