



PT303J2 | |
|---|---|
DigiKey Part Number | 5666-PT303J2-ND |
Manufacturer | |
Manufacturer Product Number | PT303J2 |
Description | THERMISTOR NTC 30KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead, Epoxy |
Datasheet | Datasheet |
EDA/CAD Models | PT303J2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 5 | 33,42800 Kč | 167,14 Kč |
| 10 | 31,84900 Kč | 318,49 Kč |
| 25 | 29,96680 Kč | 749,17 Kč |
| 50 | 28,67020 Kč | 1 433,51 Kč |
| 100 | 27,48920 Kč | 2 748,92 Kč |
| 500 | 25,11012 Kč | 12 555,06 Kč |
| 1 000 | 24,01342 Kč | 24 013,42 Kč |
| 5 000 | 22,44351 Kč | 112 217,55 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |

