


PSR073UL0450X | |
|---|---|
DigiKey Part Number | 5666-PSR073UL0450X-ND |
Manufacturer | |
Manufacturer Product Number | PSR073UL0450X |
Description | FUSE SQUARE 450A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 450A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 450A | |
Voltage Rating - AC | 1.3 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 2.882" L x 2.894" W x 3.130" H (73.20mm x 73.50mm x 79.50mm) | |
Melting I²t | 29834.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 356,81000 Kč | 10 356,81 Kč |
| 5 | 8 578,89600 Kč | 42 894,48 Kč |
| 10 | 7 904,96900 Kč | 79 049,69 Kč |
| Unit Price without VAT: | 10 356,81000 Kč |
|---|---|
| Unit Price with VAT: | 12 531,74010 Kč |


