PSR070-073UL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSR070-073UL
POWR-SPEED and PSR Series High-Speed Fuses

PSR073UL0350X

DigiKey Part Number
5666-PSR073UL0350X-ND
Manufacturer
Manufacturer Product Number
PSR073UL0350X
Description
FUSE SQUARE 350A 1.3KVAC/1KVDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
350A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
350A
Voltage Rating - AC
1.3 kVAC
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Semiconductors
Features
Indicating
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
100kA AC, 150kA DC
Package / Case
-
Size / Dimension
2.882" L x 2.894" W x 3.130" H (73.20mm x 73.50mm x 79.50mm)
Melting I²t
13586.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 356,81000 Kč10 356,81 Kč
58 578,89600 Kč42 894,48 Kč
107 904,96900 Kč79 049,69 Kč
Manufacturers Standard Package
Unit Price without VAT:10 356,81000 Kč
Unit Price with VAT:12 531,74010 Kč