PSR072UL0x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSR072UL0x
POWR-SPEED and PSR Series High-Speed Fuses

PSR072UL0500X

DigiKey Part Number
5666-PSR072UL0500X-ND
Manufacturer
Manufacturer Product Number
PSR072UL0500X
Description
FUSE SQUARE 500A 1.3KVAC/1KVDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
500A
Voltage Rating - AC
1.3 kVAC
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Semiconductors
Features
Indicating
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
100kA AC, 150kA DC
Package / Case
-
Size / Dimension
2.843" L x 2.362" W x 2.598" H (72.20mm x 60.00mm x 66.00mm)
Melting I²t
50398.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 541,36000 Kč10 541,36 Kč
58 731,57000 Kč43 657,85 Kč
108 045,57600 Kč80 455,76 Kč
Manufacturers Standard Package
Unit Price without VAT:10 541,36000 Kč
Unit Price with VAT:12 755,04560 Kč