PSR072FL0630Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSR072FL0630Z

PSR072FL0630Z

DigiKey Part Number
5666-PSR072FL0630Z-ND
Manufacturer
Manufacturer Product Number
PSR072FL0630Z
Description
FUSE SQUARE 630A 1.3KVAC/1KVDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
630A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
630A
Voltage Rating - AC
1.3 kVAC
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
CCC, CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
100kA AC, 150kA DC
Package / Case
-
Size / Dimension
2.953" L x 2.362" W x 2.598" H (75.00mm x 60.00mm x 66.00mm)
Melting I²t
114904.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 172,05000 Kč10 172,05 Kč
68 246,97833 Kč49 481,87 Kč
107 764,13300 Kč77 641,33 Kč
Unit Price without VAT:10 172,05000 Kč
Unit Price with VAT:12 308,18050 Kč