450A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
450A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

PSR071UL0450Z

DigiKey Part Number
5666-PSR071UL0450Z-ND
Manufacturer
Manufacturer Product Number
PSR071UL0450Z
Description
FUSE SQUARE 450A 1.3KVAC/1KVDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
450A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
450A
Voltage Rating - AC
1.3 kVAC
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Semiconductors
Features
Indicating
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
100kA AC, 150kA DC
Package / Case
-
Size / Dimension
2.843" L x 2.028" W x 2.264" H (72.20mm x 51.50mm x 57.50mm)
Melting I²t
55915.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
38 576,91333 Kč25 730,74 Kč
Manufacturers Standard Package
Unit Price without VAT:8 576,91333 Kč
Unit Price with VAT:10 378,06513 Kč