PSR070FS0050Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSR070FS0050Z
POWR-SPEED® High-Speed Square Body Fuses - PSR Series
POWR-SPEED and PSR Series High-Speed Fuses

PSR070FS0050Z

DigiKey Part Number
5666-PSR070FS0050Z-ND
Manufacturer
Manufacturer Product Number
PSR070FS0050Z
Description
FUSE SQUARE 50A 1.3KVAC/1KVDC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
50A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
50A
Voltage Rating - AC
1.3 kVAC
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Semiconductors
Features
Indicating
Class
-
Approval Agency
CCC, CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
100kA AC, 150kA DC
Package / Case
-
Size / Dimension
2.913" L x 1.693" W x 1.929" H (74.00mm x 43.00mm x 49.00mm)
Melting I²t
177.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 971,05000 Kč6 971,05 Kč
65 654,06500 Kč33 924,39 Kč
105 323,94300 Kč53 239,43 Kč
Unit Price without VAT:6 971,05000 Kč
Unit Price with VAT:8 434,97050 Kč