


PSR070DL0200Z | |
|---|---|
DigiKey Part Number | 5666-PSR070DL0200Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR070DL0200Z |
Description | FUSE SQUARE 200A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 1.3 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CCC, CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 2.811" L x 1.693" W x 1.929" H (71.40mm x 43.00mm x 49.00mm) | |
Melting I²t | 4177.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 7 138,33000 Kč | 21 414,99 Kč |
| Unit Price without VAT: | 7 138,33000 Kč |
|---|---|
| Unit Price with VAT: | 8 637,37930 Kč |


